FH FHW0805UC7N5JGT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | FHW0805UC7N5JGT |
| LCSC Part # | C5137233 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 7.5nH 0805 |
| Description | 600mA 7.5nH 150mΩ Wirewound Inductor ±5% 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,890
1,890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0467 | $ 0.47 |
100+ | $ 0.0372 | $ 3.72 |
300+ | $ 0.0325 | $ 9.75 |
3,000+ | $ 0.0278 | $ 83.40 |
6,000+ | $ 0.025 | $ 150.00 |
9,000+ | $ 0.0236 | $ 212.40 |
21,000+ | $ 0.0233 | $ 489.30 |
39,000+ | $ 0.0231 | $ 900.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$