JSMSEMI BT138-600D
| Manufacturer | JSMSEMIAsian Brands |
| MPN | BT138-600D |
| LCSC Part # | C5137057 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 800V 12A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Gate Trigger Voltage (Vgt) | 400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TO-220 plastic package bidirectional thyristor (Triac). Triac in a TO-220 Plastic Package.
Features
AI Translation
- Glass passivated sensitive gate triacs in a plastic envelope, designed for high sensitivity requirements in all four quadrants.
- glass passivated, sensitive gate triacs in a plastic envelope, where high sensitivity is required in all four quadrants.
Applications
AI Translation
- Use in general purpose bidirectional switching and phase control applications.
In-Stock: 285
285 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3334$ 0.3001 | $ 1.50 |
| 50+ | $ 0.2654$ 0.2389 | $ 11.95 |
| 150+ | $ 0.2363$ 0.2127 | $ 31.91 |
| 500+ | $ 0.1999$ 0.1800 | $ 90.00 |
| 2,000+ | $ 0.1837$ 0.1654 | $ 330.80 |
| 5,000+ | $ 0.174$ 0.1566 | $ 783.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Gate Trigger Voltage (Vgt) | 400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TO-220 plastic package bidirectional thyristor (Triac). Triac in a TO-220 Plastic Package.
Features
AI Translation
- Glass passivated sensitive gate triacs in a plastic envelope, designed for high sensitivity requirements in all four quadrants.
- glass passivated, sensitive gate triacs in a plastic envelope, where high sensitivity is required in all four quadrants.
Applications
AI Translation
- Use in general purpose bidirectional switching and phase control applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



