YAGEO MF0207FTE52-10K
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | MF0207FTE52-10K |
| LCSC Part # | C513672 |
| Package | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 10kΩ ±1% 600mW Through Hole,D2.4xL6.3mm |
| Description | 10kΩ 600mW Metal Film Resistor ±50ppm/℃ ±1% Through Hole,D2.4xL6.3mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Through Hole,D2.4xL6.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,700
5,700
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.017 | $ 0.85 |
500+ | $ 0.0136 | $ 6.80 |
1,500+ | $ 0.0117 | $ 17.55 |
5,000+ | $ 0.0106 | $ 53.00 |
25,000+ | $ 0.0097 | $ 242.50 |
50,000+ | $ 0.0091 | $ 455.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$