LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINLUDA XD74LS02 product image
  • XD74LS02 thumbnail 1
  • XD74LS02 thumbnail 2
  • XD74LS02 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XINLUDA XD74LS02RoHS

Manufacturer
XINLUDAAsian Brands
MPN
XD74LS02
LCSC Part #
C513523
Packaging
DIP-14
Customer #
Key Attributes
Quadruple 2-Input Positive NOR
Datasheetpdf iconXINLUDA XD74LS02

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerXINLUDA
PackagingDIP-14
Features-
Operating Temperature0℃~+70℃
Input Logic Level - Low800mV
Input Logic Level - High2V
Logic Family74LS
Output Logic Level - High2.7V
Voltage - Supply4.75V~5.25V
Current - Output High(IOH)400uA
Number of Channels4;2
Propagation Delay12ms@5V,15pF
Output Logic Level - Low500mV
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The XL74LS02 and XD74LS02 are logic gate chips and member of 74LSxx IC series which are logic gates. There are four NOR gates in the chip and each gate has two inputs, hence the name QUADRUPLE TWO INPUT NOR GATE. These chips come up with internal protection from discharge using clamp diodes, which keep its protected from any internal voltage leakage activity.

Features

AI Translation
  • Operating voltage range: +4.75V to +5.25V
  • Maximum current drawn from the output of the gate: 8mA
  • Maximum ESD protection range for IC: 2KV (HBM) and 200V (CDM)
  • Typical rise and fall time for IC: about 20ns
  • Operating temperature: 0 to 70°C
  • Storage temperature range: -50 to 150°C
  • Package option: XL74LS02 (SOP14), XD74LS02 (DIP14)
In-Stock: 105
105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3$ 1.50
50+$ 0.2379$ 11.90
150+$ 0.2123$ 31.85
500+$ 0.1804$ 90.20
2,000+$ 0.1661$ 332.20
5,000+$ 0.1576$ 788.00
Standard Packaging25/Full Tube
Better price for more quantity?
$