XINLUDA XL74LS02
| Manufacturer | XINLUDAAsian Brands |
| MPN | XL74LS02 |
| LCSC Part # | C513506 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quadruple 2-Input Positive NOR |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-14 | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Logic Family | 74LS | |
| Output Logic Level - High | 2.7V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 20ms@5V,15pF | |
| Output Logic Level - Low | 500mV | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-14 | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Logic Family | 74LS |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.7V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 20ms@5V,15pF | |
| Output Logic Level - Low | 500mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The XL74LS02 and XD74LS02 are logic gate chips and member of 74LSxx IC series which are logic gates. There are four NOR gates in the chip and each gate has two inputs, hence the name QUADRUPLE TWO INPUT NOR GATE. These chips come up with internal protection from discharge using clamp diodes, which keep its protected from any internal voltage leakage activity.
Features
AI Translation
- Operating voltage range: +4.75V to +5.25V
- Maximum current drawn from the output of the gate: 8mA
- Maximum ESD protection range for IC: 2KV (HBM) and 200V (CDM)
- Typical rise and fall time for IC: about 20ns
- Operating temperature: 0 to 70°C
- Storage temperature range: -50 to 150°C
- Package option: XL74LS02 (SOP14), XD74LS02 (DIP14)
In-Stock: 1,920
1,920 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1784 | $ 0.89 |
| 50+ | $ 0.1561 | $ 7.81 |
| 150+ | $ 0.1465 | $ 21.98 |
| 500+ | $ 0.1346 | $ 67.30 |
| 2,500+ | $ 0.1271 | $ 317.75 |
| 5,000+ | $ 0.1239 | $ 619.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-14 | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Logic Family | 74LS | |
| Output Logic Level - High | 2.7V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 20ms@5V,15pF | |
| Output Logic Level - Low | 500mV | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-14 | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Logic Family | 74LS |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.7V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 20ms@5V,15pF | |
| Output Logic Level - Low | 500mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The XL74LS02 and XD74LS02 are logic gate chips and member of 74LSxx IC series which are logic gates. There are four NOR gates in the chip and each gate has two inputs, hence the name QUADRUPLE TWO INPUT NOR GATE. These chips come up with internal protection from discharge using clamp diodes, which keep its protected from any internal voltage leakage activity.
Features
AI Translation
- Operating voltage range: +4.75V to +5.25V
- Maximum current drawn from the output of the gate: 8mA
- Maximum ESD protection range for IC: 2KV (HBM) and 200V (CDM)
- Typical rise and fall time for IC: about 20ns
- Operating temperature: 0 to 70°C
- Storage temperature range: -50 to 150°C
- Package option: XL74LS02 (SOP14), XD74LS02 (DIP14)
C513506 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



