LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINLUDA XB3480M3-5.0 product image
  • XB3480M3-5.0 thumbnail 1
  • XB3480M3-5.0 thumbnail 2
  • XB3480M3-5.0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLUDA XB3480M3-5.0

Manufacturer
XINLUDAAsian Brands
MPN
XB3480M3-5.0
LCSC Part #
C513500
Packaging
SOT-23-3
Customer #
Key Attributes
100-mA,SOT23-3,Quasi Low-Dropout Linear Voltage Regulator
DatasheetXINLUDA XB3480M3-5.0
In-Stock: 2,940
2,940 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1253$ 0.63
50+$ 0.0998$ 4.99
150+$ 0.0871$ 13.07
500+$ 0.0775$ 38.75
3,000+$ 0.0663$ 198.90
6,000+$ 0.0624$ 374.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerXINLUDA
PackagingSOT-23-3
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage18V
Output Current100mA
FeaturesThermal shutdown;Enable control
Output TypeFixed

Introduction

AI Translation

The XB3480M3-3.3/XB3480M3-5.0 is an integrated linear voltage regulator. It features operation from an input as high as 25 V and an ensured maximum dropout of 1.2 V at the full 100 - mA load. Standard packaging for the XB3480M3-3.3/XB3480M3-5.0 is the 3-lead SOT23-3 package. The 5-V members of the XB3480 series are intended as tiny alternatives to industry standard LM78Lxx series and similar devices. The 1.2-V quasi-low dropout of XB3480 series devices makes them a nice fit in many applications where the 2-V to 2.5-V dropout of LM78Lxx series devices precludes their (LM78Lxx series devices) use. The XB3480 series features a 3.3-V and 5-V member. The SOT23-3 packaging and quasi-low dropout features of the XB3480 series converge in this device to provide a very nice, very tiny, 3.3-V, 100-mA bias supply that regulates directly off the system 5-V ±5% power supply.

Features

AI Translation
  • Input Voltage Range: up to 25 V
  • 3.3-V, 5-V Versions Available
  • Packaged in the Tiny 3-Lead SOT23-3 Package
  • 1.2-V Ensured Maximum Dropout Over Full Load and Temperature Ranges
  • 100-mA Ensured Minimum Load Current
  • ±5% Ensured Output Voltage Tolerance Over Full Load and Temperature Ranges