LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor SLESD1CAN product image
  • SLESD1CAN thumbnail 1
  • SLESD1CAN thumbnail 2
  • SLESD1CAN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor SLESD1CAN

Manufacturer
SlkorAsian Brands
MPN
SLESD1CAN
LCSC Part #
C513486
Packaging
SOT-23
Customer #
Key Attributes
TVS DIODE 24VWM 45VC SOT-23
DatasheetSlkor SLESD1CAN
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0696$ 0.70
100+$ 0.0564$ 5.64
300+$ 0.0498$ 14.94
3,000+$ 0.0411$ 123.30
6,000+$ 0.0372$ 223.20
9,000+$ 0.0352$ 316.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSlkor
PackagingSOT-23
Clamping Voltage45V
Peak Pulse Current (Ipp)6A@8/20us
Peak Pulse Power Dissipation (Ppp)400W@8/20us
Number of Channels2
Voltage - Breakdown34V
typeTVS
Reverse Leakage Current (Ir)500nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Features

AI Translation
  • 400 Watts peak pulse power (tp = 8/20μs)
  • Bidirectional configurations
  • Solid-state silicon-avalanche technology
  • Low clamping voltage
  • Low leakage current
  • IEC 61000–4–2 ±30kV contact ±30kV air
  • IEC 61000-4-4 (EFT) 40A(5/50ns)
  • IEC 61000-4-5 (Lightning) 9A(8/20μs)

Applications

AI Translation
  • Dataline
  • Automatic Teller Machines
  • Networks
  • Power line

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SLPESD24VL2BTSlkorSimilarSOT-232,440$0.0302 $0.0503
View and Compare All Alternative Parts.