Bestirpower BCW120N60M2
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCW120N60M2 |
| LCSC Part # | C51346559 |
| Package | TO-247 |
| Customer # | |
| Description | 1.2kV 60mΩ 306W TO-247 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
114
114
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1325 | $ 3.13 |
10+ | $ 2.6841 | $ 26.84 |
30+ | $ 2.4173 | $ 72.52 |
90+ | $ 2.1473 | $ 193.26 |
450+ | $ 2.0226 | $ 910.17 |
900+ | $ 1.9657 | $ 1769.13 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$