Bestirpower BCBF65N45M1
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCBF65N45M1 |
| LCSC Part # | C51346556 |
| Package | TO-263-7L |
| Customer # | |
| Description | 650V 45mΩ 150W TO-263-7L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Package | TO-263-7L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
191
191
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8707 $ 2.5837 | $ 2.58 |
10+ | $ 2.4399 $ 2.1960 | $ 21.96 |
30+ | $ 2.1711 $ 1.9540 | $ 58.62 |
100+ | $ 1.896 $ 1.7064 | $ 170.64 |
500+ | $ 1.7718 $ 1.5947 | $ 797.35 |
800+ | $ 1.7168 $ 1.5452 | $ 1236.16 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$