Images are for reference only
EDA Models

Kyocera AVX 04025A470JAT2A

Manufacturer
Mfr. Part #
04025A470JAT2A
LCSC Part #
C513318
Package
0402
Customer #
Key Attributes
CAP CER 47pF 50V C0G 0402
Description
47pF ±5% 50V Ceramic Capacitor C0G 0402

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Kyocera AVX
Package 0402
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 10000
Sales Unit Piece
In-Stock: 6,000
6,000 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
100+
$ 0.0037 $ 0.37
1,000+
$ 0.0029 $ 2.90
3,000+
$ 0.0024 $ 7.20
10,000+
$ 0.0018 $ 18.00
50,000+
$ 0.0015 $ 75.00
Standard Packaging 10000/Full Reel
Better price for more quantity?
$