onsemi TIP32CG
| Manufacturer | |
| MPN | TIP32CG |
| LCSC Part # | C513301 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 100V 10 3A 1 PNP PNP TO-220 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 300uA | |
| Transition frequency(fT) | 3MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 10 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 2W | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Designed for use in general purpose amplifier and switching applications.
Features
AI Translation
- High Current Gain − Bandwidth Product
- Compact TO−220 Package
- These Devices are Pb−Free and are RoHS Compliant
In-Stock: 2,998
2,998 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5808 | $ 0.58 |
| 10+ | $ 0.4769 | $ 4.77 |
| 30+ | $ 0.4234 | $ 12.70 |
| 100+ | $ 0.3715 | $ 37.15 |
| 500+ | $ 0.3407 | $ 170.35 |
| 1,000+ | $ 0.3245 | $ 324.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 300uA | |
| Transition frequency(fT) | 3MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 10 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 2W | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Designed for use in general purpose amplifier and switching applications.
Features
AI Translation
- High Current Gain − Bandwidth Product
- Compact TO−220 Package
- These Devices are Pb−Free and are RoHS Compliant
C513301 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



