LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G123DP,125 product image
  • 74LVC1G123DP,125 thumbnail 1
  • 74LVC1G123DP,125 thumbnail 2
  • 74LVC1G123DP,125 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia 74LVC1G123DP,125RoHS

Manufacturer
MPN
74LVC1G123DP,125
LCSC Part #
C513291
Packaging
TSSOP-8
Customer #
Key Attributes
Single retriggerable monostable multivibrator; Schmitt trigger inputs
Datasheetpdf iconNexperia 74LVC1G123DP,125
In-Stock: 5,130
5,130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5861$ 0.59
10+$ 0.4744$ 4.74
30+$ 0.4177$ 12.53
100+$ 0.3627$ 36.27
500+$ 0.3287$ 164.35
1,000+$ 0.3125$ 312.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Multivibrators
ManufacturerNexperia
PackagingTSSOP-8
Input TypeSchmitt trigger
Logic TypeMonostable
Number Of Channels1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G123 is a single retriggerable monostable multivibrator with Schmitt trigger inputs. Output pulse width is controlled by three methods:

  1. The basic pulse is programmed by selection of an external resistor (R_EXT) and capacitor (C_EXT).
  2. Once triggered, the basic output pulse width may be extended by retriggering the gated active LOW - going edge input (A(overline)) or the active HIGH - going edge input (B). By repeating this process, the output pulse period can be made as long as desired. Alternatively an output delay can be terminated at any time by a LOW - going edge on input CLR, which also inhibits the triggering.
  3. An internal connection from CLR to the input gates makes it possible to trigger the circuit by a HIGH - going signal at input CLR.

Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in a mixed 3.3 V and 5 V environment. Schmitt trigger inputs, makes the circuit highly tolerant to slower input rise and fall times.

This device is fully specified for partial power - down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • ±24 mA output drive (V_CC = 3.0 V)
  • CMOS low power consumption
  • DC triggered from active HIGH or active LOW inputs
  • Retriggerable for very long pulses up to 100 % duty factor
  • Direct reset terminates output pulse
  • Schmitt trigger on all inputs
  • Complies with JEDEC standard: JESD8 - 7 (1.65 V to 1.95 V) JESD8 - 5 (2.3 V to 2.7 V) JESD8 - B/JESD36 (2.7 V to 3.6 V)
  • Power - on - reset on outputs
  • Latch - up performance exceeds 100 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from - 40 ℃ to +85 ℃ and - 40 ℃ to +125 ℃