Infineon BAT60AE6327
| Manufacturer | |
| MPN | BAT60AE6327 |
| LCSC Part # | C513277 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 10V SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+85℃ | |
| Voltage - DC Reverse (Vr) (Max) | 10V | |
| Voltage - Forward(Vf@If) | 370mV@1A | |
| Reverse Leakage Current (Ir) | 2.6mA@8V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- power supply applications
- clamping and protection in low voltage applications
- detection and step-up-conversion
In-Stock: 23,375
23,375 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3153 | $ 1.58 |
| 50+ | $ 0.2459 | $ 12.30 |
| 150+ | $ 0.2161 | $ 32.42 |
| 500+ | $ 0.179 | $ 89.50 |
| 3,000+ | $ 0.1625 | $ 487.50 |
| 6,000+ | $ 0.1526 | $ 915.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+85℃ | |
| Voltage - DC Reverse (Vr) (Max) | 10V | |
| Voltage - Forward(Vf@If) | 370mV@1A | |
| Reverse Leakage Current (Ir) | 2.6mA@8V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- power supply applications
- clamping and protection in low voltage applications
- detection and step-up-conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



