LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BAV99BRW-7-F product image
  • BAV99BRW-7-F thumbnail 1
  • BAV99BRW-7-F thumbnail 2
  • BAV99BRW-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BAV99BRW-7-F

Manufacturer
MPN
BAV99BRW-7-F
LCSC Part #
C513273
Packaging
SOT-363
Customer #
Key Attributes
DIODE ARR GP 75V 150mA SOT-363
DatasheetDIODES BAV99BRW-7-F
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0847$ 0.42
50+$ 0.0666$ 3.33
150+$ 0.0575$ 8.63
500+$ 0.0507$ 25.35
3,000+$ 0.0453$ 135.90
6,000+$ 0.0425$ 255.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerDIODES
PackagingSOT-363
Non-Repetitive Peak Forward Surge Current2A
Diode Configuration2 Pair Series Connection
Current - Rectified150mA
Operating Junction Temperature Range-65℃~+150℃
Reverse Recovery Time (trr)4ns
Pd - Power Dissipation200mW
Voltage - DC Reverse(Vr)75V
Reverse Leakage Current (Ir)2.5uA@75V
Voltage - Forward(Vf@If)1.25V@150mA

Features

AI Translation
  • Fast switching speed
  • Low forward voltage: 0.715V max at 1mA
  • Fast reverse recovery: 4ns max
  • Low capacitance: 2pF max
  • Small surface mount package
  • General-purpose switching applications
  • Two "BAV99" circuits in one package
  • Easy full-wave bridge connection
  • Fully lead-free and RoHS compliant
  • Halogen and antimony free, "Green" device

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
BAV99BRWYONGYUTAISimilarSOT-3633,505$ 0.0809
BAV99DWGOODWORKSimilarSOT-36360$0.0147 $0.0294
BAV99DWamsemSimilarSOT-3633,000$ 0.0381
BAV99DWCBISimilarSOT-3632,100$ 0.0286
BAV99DWSlkorSimilarSOT-3632,900$ 0.0316
View and Compare All Alternative Parts.