Nexperia HEF4049BT,653
| Manufacturer | |
| MPN | HEF4049BT,653 |
| LCSC Part # | C513218 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | Hex inverting buffers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Input Logic Level - High | 3.5V~11V | |
| Input Type | - | |
| Logic Family | 4000B | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 16uA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 3mA | |
| Propagation Delay | 40ns@15V,50pF | |
| Current - Output Low(IOL) | 20mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HEF4049B provides six inverting buffers with high current output capability suitable for driving TTL or high capacitive loads. Since input voltages in excess of the buffers' supply voltage are permitted, the buffers may also be used to convert logic levels of up to 15V to standard TTL levels. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Accepts input voltages in excess of the supply voltage
- Fully static operation
- 5 V, 10 V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40°C to +85°C
- Complies with JEDEC standard JESD 13-B
Applications
- LOCMOS(Local Oxidation CMOS) to DTL/TTL converter
- HIGH sink current for driving two TTL loads
- HIGH-to-LOW level logic conversion
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4122 | $ 0.41 |
| 10+ | $ 0.3262 | $ 3.26 |
| 30+ | $ 0.2889 | $ 8.67 |
| 100+ | $ 0.2418 | $ 24.18 |
| 500+ | $ 0.2224 | $ 111.20 |
| 1,000+ | $ 0.2094 | $ 209.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Input Logic Level - High | 3.5V~11V | |
| Input Type | - | |
| Logic Family | 4000B | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 16uA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 3mA | |
| Propagation Delay | 40ns@15V,50pF | |
| Current - Output Low(IOL) | 20mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HEF4049B provides six inverting buffers with high current output capability suitable for driving TTL or high capacitive loads. Since input voltages in excess of the buffers' supply voltage are permitted, the buffers may also be used to convert logic levels of up to 15V to standard TTL levels. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Accepts input voltages in excess of the supply voltage
- Fully static operation
- 5 V, 10 V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40°C to +85°C
- Complies with JEDEC standard JESD 13-B
Applications
- LOCMOS(Local Oxidation CMOS) to DTL/TTL converter
- HIGH sink current for driving two TTL loads
- HIGH-to-LOW level logic conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



