LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI MMSZ5246BS product image
  • MMSZ5246BS thumbnail 1
  • MMSZ5246BS thumbnail 2
  • MMSZ5246BS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI MMSZ5246BSRoHS

Manufacturer
CBIAsian Brands
MPN
MMSZ5246BS
LCSC Part #
C51315466
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 15.2V~16.8V 16V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconCBI MMSZ5246BS
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0145$ 0.73
500+$ 0.0112$ 5.60
3,000+$ 0.0094$ 28.20
6,000+$ 0.0083$ 49.80
24,000+$ 0.0073$ 175.20
51,000+$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@12V
Impedance(Zzt)17Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.2V~16.8V
Zener Voltage(Nom)16V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • Ultra-compact SMT package
  • General purpose, medium current
  • Ideal for automated assembly processes