LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI MM3Z68 product image
  • MM3Z68 thumbnail 1
  • MM3Z68 thumbnail 2
  • MM3Z68 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI MM3Z68RoHS

Manufacturer
CBIAsian Brands
MPN
MM3Z68
LCSC Part #
C51315409
Packaging
SOD-323
Customer #
Key Attributes
300mW 1 Independent 64V~72V 68V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconCBI MM3Z68
In-Stock: 4,450
4,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0141$ 0.71
500+$ 0.011$ 5.50
3,000+$ 0.0092$ 27.60
6,000+$ 0.0081$ 48.60
24,000+$ 0.0072$ 172.80
51,000+$ 0.0067$ 341.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)200nA@52V
Impedance(Zzt)250Ω
Diode Configuration1 Independent
Zener Voltage(Range)64V~72V
Zener Voltage(Nom)68V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Small plastic package for SMT designs
  • Tolerance: ±5% (approx.)