LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI MM3Z33 product image
  • MM3Z33 thumbnail 1
  • MM3Z33 thumbnail 2
  • MM3Z33 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI MM3Z33RoHS

Manufacturer
CBIAsian Brands
MPN
MM3Z33
LCSC Part #
C51315402
Packaging
SOD-323
Customer #
Key Attributes
300mW 1 Independent 31V~35V 33V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconCBI MM3Z33
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0134$ 0.67
500+$ 0.0103$ 5.15
3,000+$ 0.0086$ 25.80
6,000+$ 0.0076$ 45.60
24,000+$ 0.0067$ 160.80
51,000+$ 0.0062$ 316.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-323
Pd - Power Dissipation300mW
Tolerance±5%
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@25V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)31V~35V
Zener Voltage(Nom)33V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Small plastic package for SMT designs
  • Tolerance: ±5% (approx.)