CBI DTC124EUA
| Manufacturer | CBIAsian Brands |
| MPN | DTC124EUA |
| LCSC Part # | C51315352 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 50V 56 30mA 1 NPN (Pre-Biased) NPN SOT-323 Single, Pre-Biased Bipolar Transistors |
| Datasheet | CBI DTC124EUA |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | CBI | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 30mA | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 28.6kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | - | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,0.2V | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | CBI | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 30mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 28.6kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | - | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,0.2V | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors(see equivalent circuit)
- The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input
- They also have the advantage of almost completely eliminating parasitic effects
- Only the on/off conditions need to be set for operation, making device design easy
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0198 | $ 0.99 |
| 500+ | $ 0.0153 | $ 7.65 |
| 3,000+ | $ 0.0129 | $ 38.70 |
| 6,000+ | $ 0.0114 | $ 68.40 |
| 24,000+ | $ 0.0101 | $ 242.40 |
| 51,000+ | $ 0.0094 | $ 479.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | CBI | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 30mA | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 28.6kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | - | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,0.2V | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | CBI | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 30mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 28.6kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | - | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,0.2V | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors(see equivalent circuit)
- The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input
- They also have the advantage of almost completely eliminating parasitic effects
- Only the on/off conditions need to be set for operation, making device design easy
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



