LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI BZX84B9V1 product image
  • BZX84B9V1 thumbnail 1
  • BZX84B9V1 thumbnail 2
  • BZX84B9V1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI BZX84B9V1RoHS

Manufacturer
CBIAsian Brands
MPN
BZX84B9V1
LCSC Part #
C51315303
Packaging
SOT-23
Customer #
Key Attributes
350mW 1 Independent 8.92V~9.28V 9.1V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconCBI BZX84B9V1
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0145$ 0.73
500+$ 0.0112$ 5.60
3,000+$ 0.0094$ 28.20
6,000+$ 0.0083$ 49.80
24,000+$ 0.0073$ 175.20
51,000+$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)500nA@6V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.92V~9.28V
Zener Voltage(Nom)9.1V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This series of Zener diodes features a convenient surface-mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimal space requirements. They are ideal for applications such as mobile phones, handheld portable devices, and high-density PCBs.

Features

AI Translation
  • Zener breakdown voltage range - 2.4 V to 75 V
  • Package design optimized for automated PCB assembly
  • Small package size for high-density applications