LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI BZT52C47S product image
  • BZT52C47S thumbnail 1
  • BZT52C47S thumbnail 2
  • BZT52C47S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI BZT52C47SRoHS

Manufacturer
CBIAsian Brands
MPN
BZT52C47S
LCSC Part #
C51315197
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 44V~50V 47V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconCBI BZT52C47S
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0138$ 0.69
500+$ 0.0106$ 5.30
3,000+$ 0.0089$ 26.70
6,000+$ 0.0079$ 47.40
24,000+$ 0.0069$ 165.60
51,000+$ 0.0064$ 326.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA@36V
Impedance(Zzt)150Ω
Diode Configuration1 Independent
Zener Voltage(Range)44V~50V
Zener Voltage(Nom)47V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 200mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free versions available