LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI BZT52C33S product image
  • BZT52C33S thumbnail 1
  • BZT52C33S thumbnail 2
  • BZT52C33S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI BZT52C33SRoHS

Manufacturer
CBIAsian Brands
MPN
BZT52C33S
LCSC Part #
C51315194
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 31V~35V 33V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconCBI BZT52C33S
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0136$ 0.68
500+$ 0.0104$ 5.20
3,000+$ 0.0087$ 26.10
6,000+$ 0.0076$ 45.60
24,000+$ 0.0067$ 160.80
51,000+$ 0.0062$ 316.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@23.1V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)31V~35V
Zener Voltage(Nom)33V
Impedance(Zzk)325Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 200mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free versions available