LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI BZT52C12S product image
  • BZT52C12S thumbnail 1
  • BZT52C12S thumbnail 2
  • BZT52C12S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI BZT52C12SRoHS

Manufacturer
CBIAsian Brands
MPN
BZT52C12S
LCSC Part #
C51315193
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 11.4V~12.7V 12V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconCBI BZT52C12S
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0071$ 0.36
500+$ 0.0069$ 3.45
3,000+$ 0.0068$ 20.40
6,000+$ 0.0067$ 40.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 200mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free versions available