LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI BZT52B8V2S product image
  • BZT52B8V2S thumbnail 1
  • BZT52B8V2S thumbnail 2
  • BZT52B8V2S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI BZT52B8V2SRoHS

Manufacturer
CBIAsian Brands
MPN
BZT52B8V2S
LCSC Part #
C51315191
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 8.04V~8.36V 8.2V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconCBI BZT52B8V2S
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0143$ 0.72
500+$ 0.011$ 5.50
3,000+$ 0.0091$ 27.30
6,000+$ 0.008$ 48.00
24,000+$ 0.0071$ 170.40
51,000+$ 0.0066$ 336.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)700nA@5V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.04V~8.36V
Zener Voltage(Nom)8.2V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece