LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI BZT52B27S product image
  • BZT52B27S thumbnail 1
  • BZT52B27S thumbnail 2
  • BZT52B27S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI BZT52B27SRoHS

Manufacturer
CBIAsian Brands
MPN
BZT52B27S
LCSC Part #
C51315178
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 26.46V~27.54V 27V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconCBI BZT52B27S
In-Stock: 2,650
2,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0145$ 0.73
500+$ 0.0112$ 5.60
3,000+$ 0.0094$ 28.20
6,000+$ 0.0083$ 49.80
24,000+$ 0.0073$ 175.20
51,000+$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@18.9V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)26.46V~27.54V
Zener Voltage(Nom)27V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece