LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI BZT52B18S product image
  • BZT52B18S thumbnail 1
  • BZT52B18S thumbnail 2
  • BZT52B18S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI BZT52B18SRoHS

Manufacturer
CBIAsian Brands
MPN
BZT52B18S
LCSC Part #
C51315174
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 17.64V~18.36V 18V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconCBI BZT52B18S
In-Stock: 2,450
2,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0149$ 0.75
500+$ 0.0116$ 5.80
3,000+$ 0.0097$ 29.10
6,000+$ 0.0086$ 51.60
24,000+$ 0.0076$ 182.40
51,000+$ 0.0071$ 362.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@12.6V
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)17.64V~18.36V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece