LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI BZT52B16S product image
  • BZT52B16S thumbnail 1
  • BZT52B16S thumbnail 2
  • BZT52B16S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI BZT52B16SRoHS

Manufacturer
CBIAsian Brands
MPN
BZT52B16S
LCSC Part #
C51315173
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 15.68V~16.32V 16V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconCBI BZT52B16S
In-Stock: 4,300
4,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.007$ 0.35
500+$ 0.0068$ 3.40
3,000+$ 0.0067$ 20.10
6,000+$ 0.0066$ 39.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@11.2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.68V~16.32V
Zener Voltage(Nom)16V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece