CBI BSS84DW
| Manufacturer | CBIAsian Brands |
| MPN | BSS84DW |
| LCSC Part # | C51315166 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 225mW 50V 130mA 1.6V 4.5Ω@10V 1 P-Channel P-Channel SOT-363 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CBI | |
| Packaging | SOT-363 | |
| Output Capacitance(Coss) | 10pF | |
| Pd - Power Dissipation | 225mW | |
| Configuration | - | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 130mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 4.5Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These miniature SMT MOSFETs reduce power loss and conserve energy, making them ideal for compact power management circuits.
Features
AI Translation
- Energy-saving
- Low threshold voltage
- High-speed switching
- Compact SMT package saves board space
Applications
AI Translation
- DC-DC converters
- Load switches
- Power management for portable and battery-powered products (e.g., computers, printers, mobile phones, and cordless phones)
In-Stock: 2,460
2,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0313 | $ 0.63 |
| 200+ | $ 0.0243 | $ 4.86 |
| 600+ | $ 0.0204 | $ 12.24 |
| 3,000+ | $ 0.018 | $ 54.00 |
| 9,000+ | $ 0.016 | $ 144.00 |
| 21,000+ | $ 0.0149 | $ 312.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CBI | |
| Packaging | SOT-363 | |
| Output Capacitance(Coss) | 10pF | |
| Pd - Power Dissipation | 225mW | |
| Configuration | - | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 130mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 4.5Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 30pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These miniature SMT MOSFETs reduce power loss and conserve energy, making them ideal for compact power management circuits.
Features
AI Translation
- Energy-saving
- Low threshold voltage
- High-speed switching
- Compact SMT package saves board space
Applications
AI Translation
- DC-DC converters
- Load switches
- Power management for portable and battery-powered products (e.g., computers, printers, mobile phones, and cordless phones)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



