CBI 2SD1624
| Manufacturer | CBIAsian Brands |
| MPN | 2SD1624 |
| LCSC Part # | C51315078 |
| Packaging | SOT-89-3L |
| Customer # | |
| Key Attributes | 50V 560 1 NPN NPN 3A SOT-89-3L Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | CBI | |
| Packaging | SOT-89-3L | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 560 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 500mW;1.5W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 350mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed.
- Low collector-to-emitter saturation voltage.
- Large current capacity and wide ASO.
In-Stock: 910
910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0358 | $ 0.36 |
| 100+ | $ 0.035 | $ 3.50 |
| 300+ | $ 0.0345 | $ 10.35 |
| 1,000+ | $ 0.034 | $ 34.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | CBI | |
| Packaging | SOT-89-3L | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 560 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 500mW;1.5W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 350mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed.
- Low collector-to-emitter saturation voltage.
- Large current capacity and wide ASO.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



