onsemi NLAS4684MR2G
| Manufacturer | |
| MPN | NLAS4684MR2G |
| LCSC Part # | C513120 |
| Packaging | Micro-10 |
| Customer # | |
| Key Attributes | Ultra-Low Resistance Dual SPDT Analog Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | Micro-10 | |
| Features | Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Ron | 400mΩ | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NLAS4684 is an advanced CMOS analog switch fabricated in Sub−micron silicon gate CMOS technology. The device is a dual Independent Single Pole Double Throw (SPDT) switch featuring Ultra−Low RON of 0.5 Ω for the Normally Closed (NC) switch, and 0.8 Ω for the Normally Opened switch (NO) at 2.7 V. The part also features guaranteed Break Before Make switching, assuring the switches never short the driver. The NLAS4684 is available in a 2.0 x 1.5 mm bumped die array. The pitch of the solder bumps is 0.5 mm for easy handling.
Features
- Ultra−Low RON, < 0.5 Ω at 2.7 V
- Threshold Adjusted to Function with 1.8 V Control at VCC = 2.7–3.3 V
- Single Supply Operation from 1.8 - 5.5 V
- Tiny 2 x 1.5 mm Bumped Die
- Low Crosstalk, < 83 dB at 100 kHz
- Full 0 - VCC Signal Handling Capability
- High Isolation, -65 dB at 100 kHz
- Low Standby Current, < 50 nA
- Low Distortion, < 0.14% THD
- RON Flatness of 0.15 Ω
- Pin for Pin Replacement for MAX4684
- High Continuous Current Capability ± 300 mA Through Each Switch Large Current Clamping Diodes at Analog Inputs ± 300 mA Continuous Current Capability
- Pb −Free Packages are Available
Applications
- Cell Phone
- Speaker Switching
- Power Switching
- Modems
- Automotive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5669 | $ 1.57 |
| 10+ | $ 1.3196 | $ 13.20 |
| 30+ | $ 1.166 | $ 34.98 |
| 100+ | $ 1.0077 | $ 100.77 |
| 500+ | $ 0.9355 | $ 467.75 |
| 1,000+ | $ 0.9048 | $ 904.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | Micro-10 | |
| Features | Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Ron | 400mΩ | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NLAS4684 is an advanced CMOS analog switch fabricated in Sub−micron silicon gate CMOS technology. The device is a dual Independent Single Pole Double Throw (SPDT) switch featuring Ultra−Low RON of 0.5 Ω for the Normally Closed (NC) switch, and 0.8 Ω for the Normally Opened switch (NO) at 2.7 V. The part also features guaranteed Break Before Make switching, assuring the switches never short the driver. The NLAS4684 is available in a 2.0 x 1.5 mm bumped die array. The pitch of the solder bumps is 0.5 mm for easy handling.
Features
- Ultra−Low RON, < 0.5 Ω at 2.7 V
- Threshold Adjusted to Function with 1.8 V Control at VCC = 2.7–3.3 V
- Single Supply Operation from 1.8 - 5.5 V
- Tiny 2 x 1.5 mm Bumped Die
- Low Crosstalk, < 83 dB at 100 kHz
- Full 0 - VCC Signal Handling Capability
- High Isolation, -65 dB at 100 kHz
- Low Standby Current, < 50 nA
- Low Distortion, < 0.14% THD
- RON Flatness of 0.15 Ω
- Pin for Pin Replacement for MAX4684
- High Continuous Current Capability ± 300 mA Through Each Switch Large Current Clamping Diodes at Analog Inputs ± 300 mA Continuous Current Capability
- Pb −Free Packages are Available
Applications
- Cell Phone
- Speaker Switching
- Power Switching
- Modems
- Automotive
C513120 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



