Nexperia PMPB15XP,115
| Manufacturer | |
| MPN | PMPB15XP,115 |
| LCSC Part # | C513107 |
| Packaging | DFN2020MD-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH 12V 11.8A DFN2020MD-6 |
| Datasheet | Nexperia PMPB15XP,115 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN2020MD-6 | |
| Output Capacitance(Coss) | 570pF | |
| Pd - Power Dissipation | 1.7W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 11.8A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 530pF | |
| RDS(on) | 19mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.875nF | |
| Gate Charge(Qg) | 100nC@6V | |
| Vgs | ±12V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN2020MD-6 | |
| Output Capacitance(Coss) | 570pF | |
| Pd - Power Dissipation | 1.7W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 11.8A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 530pF | |
| RDS(on) | 19mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.875nF | |
| Gate Charge(Qg) | 100nC@6V | |
| Vgs | ±12V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
P-channel enhancement mode Field-Effect Transistor (FET) in a leadless medium power DFN2020MD-6 (SOT1220) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- 1.5 kV ESD protection (human body model)
- Trench MOSFET technology
- Small and leadless ultra thin SMD plastic package: 2×2×0.65 mm
- Exposed drain pad for excellent thermal conduction
- Tin-plated 100 % solderable side pads for optical solder inspection
Applications
AI Translation
- Charging switch for portable devices
- DC-to-DC converters
- Power management in battery-driven portable devices
- Hard disk and computing power management
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,960
2,960 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2692 | $ 1.35 |
| 50+ | $ 0.2076 | $ 10.38 |
| 150+ | $ 0.1811 | $ 27.17 |
| 500+ | $ 0.1482 | $ 74.10 |
| 3,000+ | $ 0.1335 | $ 400.50 |
| 6,000+ | $ 0.1247 | $ 748.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN2020MD-6 | |
| Output Capacitance(Coss) | 570pF | |
| Pd - Power Dissipation | 1.7W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 11.8A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 530pF | |
| RDS(on) | 19mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.875nF | |
| Gate Charge(Qg) | 100nC@6V | |
| Vgs | ±12V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN2020MD-6 | |
| Output Capacitance(Coss) | 570pF | |
| Pd - Power Dissipation | 1.7W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 11.8A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 530pF | |
| RDS(on) | 19mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.875nF | |
| Gate Charge(Qg) | 100nC@6V | |
| Vgs | ±12V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
P-channel enhancement mode Field-Effect Transistor (FET) in a leadless medium power DFN2020MD-6 (SOT1220) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- 1.5 kV ESD protection (human body model)
- Trench MOSFET technology
- Small and leadless ultra thin SMD plastic package: 2×2×0.65 mm
- Exposed drain pad for excellent thermal conduction
- Tin-plated 100 % solderable side pads for optical solder inspection
Applications
AI Translation
- Charging switch for portable devices
- DC-to-DC converters
- Power management in battery-driven portable devices
- Hard disk and computing power management
C513107 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PMPB15XP | Nexperia | DFN-6-EP(2x2) | 4 | $ 0.4517 | ||
| HSCB1216 | HUASHUO | DFN-6L(2x2) | 6,950 | $ 0.0955 | ||
| HSCB1214 | HUASHUO | DFN-6L(2x2) | 830 | $ 0.0594 | ||
| XR1216M | XNRUSEMI | DFN2020-6L | 1,880 | $0.0848 $0.0892 | ||
| FDMA905P | JSMSEMI | DFN2X2-6L | 2,654 | $0.3309 $0.3483 | ||
| PJM16P12DF | PJSEMI | DFN2x2A-6L | 320 | $ 0.1092 | ||
| XR20P02M | XNRUSEMI | DFN2020-6L | 2,420 | $0.0929 $0.0977 | ||
| SSM6J511NU,LF | TOSHIBA | PDFN-6-EP(2x2) | 14,525 | $ 0.3349 | ||
| PMPB10UPX | Nexperia | DFN2020-6 | 0 | $ 0.2932 | ||
| NCE1216 | NCE | DFNWB-6-EP(2x2) | 0 | $ 0.1635 |



