DIODES S2MA-13-F
| Manufacturer | |
| Mfr. Part # | S2MA-13-F |
| LCSC Part # | C513098 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | Voltage: 1kV Current: 1.5A |
| Description | 1 Independent 1kV 1.15V@1.5A 1.5A SMA(DO-214AC) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,480
1,480
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0886 | $ 0.89 |
100+ | $ 0.0701 | $ 7.01 |
300+ | $ 0.0609 | $ 18.27 |
1,000+ | $ 0.054 | $ 54.00 |
5,000+ | $ 0.0484 | $ 242.00 |
10,000+ | $ 0.0456 | $ 456.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$