Infineon SPP06N80C3XKSA1
| Manufacturer | |
| MPN | SPP06N80C3XKSA1 |
| LCSC Part # | C513094 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 83W 800V 6A 3.9V 900mΩ@10V 1 N-channel N-Channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet | Infineon SPP06N80C3XKSA1 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 33pF | |
| Pd - Power Dissipation | 83W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 800V | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Reverse Transfer Capacitance (Crss@Vds) | 69pF | |
| RDS(on) | 900mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 785pF | |
| Gate Charge(Qg) | 31nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 33pF | |
| Pd - Power Dissipation | 83W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 800V | |
| Current - Continuous Drain(Id) | 6A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Reverse Transfer Capacitance (Crss@Vds) | 69pF | |
| RDS(on) | 900mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 785pF | |
| Gate Charge(Qg) | 31nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Revolutionary new high-voltage technology
- Extremely high dv/dt rating
- High pulse current capability
- JEDEC qualified for target applications
- Lead-free terminal plating; RoHS compliant
- Ultra-low gate charge
- Ultra-low effective capacitance
Applications
AI Translation
- High DC bus voltage industrial applications
- Switching applications (e.g., active clamp forward converter)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1203 | $ 1.12 |
| 10+ | $ 1.0958 | $ 10.96 |
| 30+ | $ 1.0789 | $ 32.37 |
| 100+ | $ 1.0636 | $ 106.36 |
Standard Packaging500/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 33pF | |
| Pd - Power Dissipation | 83W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 800V | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Reverse Transfer Capacitance (Crss@Vds) | 69pF | |
| RDS(on) | 900mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 785pF | |
| Gate Charge(Qg) | 31nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 33pF | |
| Pd - Power Dissipation | 83W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 800V | |
| Current - Continuous Drain(Id) | 6A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Reverse Transfer Capacitance (Crss@Vds) | 69pF | |
| RDS(on) | 900mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 785pF | |
| Gate Charge(Qg) | 31nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Revolutionary new high-voltage technology
- Extremely high dv/dt rating
- High pulse current capability
- JEDEC qualified for target applications
- Lead-free terminal plating; RoHS compliant
- Ultra-low gate charge
- Ultra-low effective capacitance
Applications
AI Translation
- High DC bus voltage industrial applications
- Switching applications (e.g., active clamp forward converter)
C513094 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



