onsemi MMBT5401LT3G
| Manufacturer | |
| MPN | MMBT5401LT3G |
| LCSC Part # | C512989 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 150V 500mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 150V 500mA 300MHz 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
15,240
15,240
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0311 | $ 0.62 |
200+ | $ 0.0243 | $ 4.86 |
600+ | $ 0.0205 | $ 12.30 |
2,000+ | $ 0.0182 | $ 36.40 |
10,000+ | $ 0.016 | $ 160.00 |
20,000+ | $ 0.015 | $ 300.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$