onsemi HUF75645P3
| Manufacturer | |
| MPN | HUF75645P3 |
| LCSC Part # | C512967 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 75A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 75A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 310W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.79nF | |
| Gate Charge(Qg) | 238nC@20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low on-resistance
- r<sub>DS(ON)</sub> = 0.014 Ω, v<sub>GS</sub> = 10 V
- Simulation Models
- Temperature-compensated PSPICE and SABER electrical models
- Spice and Saber thermal impedance models
- Peak current vs. pulse width curves
- UIS rating curves
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.447 | $ 3.45 |
| 10+ | $ 2.9555 | $ 29.56 |
| 50+ | $ 2.6635 | $ 133.18 |
| 100+ | $ 2.3683 | $ 236.83 |
| 500+ | $ 2.232 | $ 1116.00 |
| 800+ | $ 2.1704 | $ 1736.32 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 75A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 310W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.79nF | |
| Gate Charge(Qg) | 238nC@20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low on-resistance
- r<sub>DS(ON)</sub> = 0.014 Ω, v<sub>GS</sub> = 10 V
- Simulation Models
- Temperature-compensated PSPICE and SABER electrical models
- Spice and Saber thermal impedance models
- Peak current vs. pulse width curves
- UIS rating curves
C512967 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



