HANSCHIP semiconductor CD4071BDRG4
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | CD4071BDRG4 |
| LCSC Part # | C51292181 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 2uA 3V~18V SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-14 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 4000B Series | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | - | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4071B is a quad 2-input OR gate. These gate circuits are monolithic CMOS ICs constructed using N-channel and P-channel enhancement-mode transistors. They feature equal source and sink current capability. The device also provides buffered outputs, improving transfer characteristics by delivering extremely high gain. All inputs are buffered.
Features
AI Translation
- Wide operating voltage range: VDD = 3V ~ 18V
- Fully static operation
- 5V, 10V, 15V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection on all inputs and outputs
- Operating temperature range: -40°C ~ +85°C
In-Stock: 3,470
3,470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0725 | $ 0.73 |
| 100+ | $ 0.0577 | $ 5.77 |
| 300+ | $ 0.0502 | $ 15.06 |
| 1,000+ | $ 0.0447 | $ 44.70 |
| 4,000+ | $ 0.0403 | $ 161.20 |
| 8,000+ | $ 0.038 | $ 304.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-14 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 4000B Series | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | - | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4071B is a quad 2-input OR gate. These gate circuits are monolithic CMOS ICs constructed using N-channel and P-channel enhancement-mode transistors. They feature equal source and sink current capability. The device also provides buffered outputs, improving transfer characteristics by delivering extremely high gain. All inputs are buffered.
Features
AI Translation
- Wide operating voltage range: VDD = 3V ~ 18V
- Fully static operation
- 5V, 10V, 15V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection on all inputs and outputs
- Operating temperature range: -40°C ~ +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

