HONGFA HCDB/1U1005KB220
| Manufacturer |
HONGFA
Asian Brands |
| Mfr. Part # | HCDB/1U1005KB220 |
| LCSC Part # | C5128958 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Description | 10uF -40℃~+105℃ ±10% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | HONGFA | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 130 |
| Sales Unit | Piece |
In-Stock:
252
252
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4484 | $ 1.45 |
10+ | $ 1.207 | $ 12.07 |
30+ | $ 1.0561 | $ 31.68 |
130+ | $ 0.9022 | $ 117.29 |
520+ | $ 0.8328 | $ 433.06 |
1,040+ | $ 0.8012 | $ 833.25 |
Standard Packaging 130/Full
Box | ||
Better price for more quantity?
$