LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi CAT25160VI-GT3 product image
  • CAT25160VI-GT3 thumbnail 1
  • CAT25160VI-GT3 thumbnail 2
  • CAT25160VI-GT3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi CAT25160VI-GT3RoHS

Manufacturer
MPN
CAT25160VI-GT3
LCSC Part #
C512876
Packaging
SOIC-8
Customer #
Key Attributes
EEPROM Serial 8/16-Kb SPI
Datasheetpdf icononsemi CAT25160VI-GT3
In-Stock: 273
273 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4728$ 0.47
10+$ 0.3555$ 3.56
30+$ 0.3049$ 9.15
100+$ 0.2413$ 24.13
500+$ 0.2136$ 106.80
1,000+$ 0.1973$ 197.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
Manufactureronsemi
PackagingSOIC-8
Memory Size16Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency10MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL)
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CAT25080/25160 are a EEPROM Serial 8/16- Kb SPI devices internally organized as 1024x8 / 2048x8 bits. They feature a 32- byte page write buffer and support the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS) input. In addition, the required bus signals are a clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAT25080/25160 device. These devices feature software and hardware write protection, including partial as well as full array protection.

Features

AI Translation
  • 20 MHz SPI (5 V) Compatible
  • 1.8 V to 5.5 V Supply Voltage Range
  • SPI Modes (0,0) & (1,1)
  • 32- byte Page Write Buffer
  • Self- timed Write Cycle
  • Hardware and Software Protection
  • Block Write Protection - Protect 1/4, 1/2 or Entire EEPROM Array
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Range
  • 8- lead SOIC, TSSOP and 8- pad, UDFN Packages
  • These Devices are Pb- Free, Halogen Free/BFR Free, and RoHS Compliant