AISHI EGS2WM100G14B50T
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | EGS2WM100G14B50T |
| LCSC Part # | C5128217 |
| Package | Through Hole,D10xL14mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 450V TH |
| Description | 10uF 450V Aluminum Electrolytic Capacitors Through Hole,D10xL14mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D10xL14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1262 | $ 0.63 |
50+ | $ 0.1008 | $ 5.04 |
150+ | $ 0.088 | $ 13.20 |
600+ | $ 0.072 | $ 43.20 |
2,400+ | $ 0.0644 | $ 154.56 |
4,800+ | $ 0.0606 | $ 290.88 |
Standard Packaging 600/Full
Box | ||
Better price for more quantity?
$