HONGFA HF161F/24-HT
| Manufacturer | HONGFAAsian Brands |
| MPN | HF161F/24-HT |
| LCSC Part # | C512815 |
| Packaging | Through Hole,15.9x30.4mm |
| Customer # | |
| Key Attributes | 24V 25A 20A@250VAC 250V@AC 1 Set Normally Open: 1A (SPST NO) Through Hole,15.9x30.4mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,15.9x30.4mm | |
| Contact Material | AgSnO2 | |
| Coil Type | Non-Polarized - Single Coil | |
| Coil Voltage | 24V | |
| Number of Pins | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 25A | |
| Release Time | 10ms | |
| Operate Time | 20ms | |
| Contact Rating | 20A@250VAC | |
| Contact Resistance | 100mΩ | |
| Length | 30.4mm | |
| Coil Rated Power | 900mW | |
| Switching Voltage(Max) | 250V@AC | |
| Width | 15.9mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 640Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4.5kV dielectric strength (coil to contacts)
- Heavy-load capacity up to 6250VA
- Motor switching applications
- PCB layout available
- UL insulation system: Class F
In-Stock: 214
214 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1069 | $ 3.11 |
| 10+ | $ 2.5967 | $ 25.97 |
| 50+ | $ 2.2782 | $ 113.91 |
| 100+ | $ 1.9499 | $ 194.99 |
| 500+ | $ 1.8021 | $ 901.05 |
| 1,000+ | $ 1.7387 | $ 1738.70 |
| 2,000+ | $ 1.7127 | $ 3425.40 |
| 4,000+ | $ 1.6965 | $ 6786.00 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,15.9x30.4mm | |
| Contact Material | AgSnO2 | |
| Coil Type | Non-Polarized - Single Coil | |
| Coil Voltage | 24V | |
| Number of Pins | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 25A | |
| Release Time | 10ms | |
| Operate Time | 20ms | |
| Contact Rating | 20A@250VAC | |
| Contact Resistance | 100mΩ | |
| Length | 30.4mm | |
| Coil Rated Power | 900mW | |
| Switching Voltage(Max) | 250V@AC | |
| Width | 15.9mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 640Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4.5kV dielectric strength (coil to contacts)
- Heavy-load capacity up to 6250VA
- Motor switching applications
- PCB layout available
- UL insulation system: Class F
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



