Milliohm HoLR4527DS-7W-30mR-1%
| Manufacturer | MilliohmAsian Brands |
| MPN | HoLR4527DS-7W-30mR-1% |
| LCSC Part # | C5127894 |
| Packaging | 4527 |
| Customer # | |
| Key Attributes | RES 30mΩ ±1% 7W 4527 |
| Datasheet | Milliohm HoLR4527DS-7W-30mR-1% |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 4527 | |
| Power(Watts) | 7W | |
| Resistance | 30mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 4527 | |
| Power(Watts) | 7W |
| Type | Description | |
|---|---|---|
| Resistance | 30mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 310
310 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7281 | $ 0.73 |
| 10+ | $ 0.5877 | $ 5.88 |
| 30+ | $ 0.5175 | $ 15.53 |
| 100+ | $ 0.4473 | $ 44.73 |
| 500+ | $ 0.3853 | $ 192.65 |
| 1,000+ | $ 0.3641 | $ 364.10 |
Standard Packaging500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 4527 | |
| Power(Watts) | 7W | |
| Resistance | 30mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 4527 | |
| Power(Watts) | 7W |
| Type | Description | |
|---|---|---|
| Resistance | 30mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C5127894 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



