LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
3PEAK TPA1864-SR product image
  • TPA1864-SR thumbnail 1
  • TPA1864-SR thumbnail 2
  • TPA1864-SR thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

3PEAK TPA1864-SR

Hersteller
3PEAKAsian Brands
Herst.-Teilenr.
TPA1864-SR
LCSC-Nr.
C5127817
Verp.
SO-14
Kundennummer
Hauptmerkm.
95mA 4 30uV 12V/us 100pA 140dB 1.2mA Rail-to-Rail Input, Rail-to-Rail Output SO-14 Instrumentation, Op Amps, Buffer Amps
Datenblatt3PEAK TPA1864-SR
Vorrätig: 1,822
1,822 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 2.3098$ 2.31
10+$ 1.8779$ 18.78
30+$ 1.6412$ 49.24
100+$ 1.3741$ 137.41
500+$ 1.2541$ 627.05
1,000+$ 1.1997$ 1199.70
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Hersteller3PEAK
Verp.SO-14
Output Current95mA
Number of Channels4
Vos - Input Offset Voltage30uV
Slew Rate12V/us
Input Offset Current(Ios)100pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current100pA
Common Mode Rejection Ratio(CMRR)140dB
Input Offset Voltage Drift(Vos TC)200nV/℃
Quiescent Current1.2mA
Gain Bandwidth Product-
FeaturesZero drift / auto-zero
Input Voltage Noise Density8nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply4.5V~36V

Beschreibung

KI-Übersetzung

The TPA186X series amplifiers are newest high supply voltage amplifiers with 15μv low offset, low noise and stable high frequency response. They incorporate proprietary and patented design techniques to achieve very good AC performance with 12MHz bandwidth, 12V/μs slew rate and low distortion while drawing only 2000μμμ of quiescent current per amplifier. The input common-mode voltage range extends to V-, and the outputs swing rail-to-rail. The TPA186X has over-temperature protection feature to guarantee the chip safe. The output of TPA186X will enter high impendence when die temperature reach around 170°C and will recover the function when the die temperature down to around 150°C. The product has very small temperature coefficient of power which is helpful for temperature sensitive application.

Merkmale

KI-Übersetzung
  • Supply Voltage: 4.5V to 36V
  • Offset Voltage: ±30μν
  • Maximum Differential Input Voltage Range to Supply Rail, can Work as Comparator Input Rail to -Vs, Rail to Rail Output
  • Drive any capacitive load
  • Bandwidth: 6MHz, Slew Rate: 5V/μs
  • Excellent EMI Suppress Performance: 85dB at 1GHz
  • Over-Temperature Protection
  • Low Noise: 8 nV/√Hz at 1kHz
  • 2KV HBM, 1KV CDM, 500mA Latch Up
  • -40°C to 125°C Operation Temperature Range

Anwendungen

KI-Übersetzung
  • Instrumentation
  • Active Filters
  • ASIC Input or Output Amplifier
  • Sensor Interface
  • Motor Control
  • Industrial Control