HGSEMI 74HC07M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | 74HC07M/TR |
| LCSC Part # | C512771 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | HEX BUFFER (OPEN DRAIN) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74 Series | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | - | |
| Output Type | Open-drain | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 1 | |
| Propagation Delay | 6ns@6V,50pF | |
| Quiescent Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC07 is an high speed CMOS HEX OPEN DRAIN BUFFER fabricated with silicon gate C²MOS technology. The internal circuit is composed of 2 stages including buffer output, which enables high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge and transient excess voltage.
Features
AI Translation
- HIGH SPEED: tPD = 6ns (TYP.) at VCC = 6V
- LOW POWER DISSIPATION: ICC = 1 μA (MAX.) at TA = 25℃
- HIGH NOISE IMMUNITY: VNI_H = VNI_L = 28 % VCC (MIN.)
- WIDE OPERATING VOLTAGE RANGE: VCC (OPR) = 2V to 6V
- PIN AND FUNCTION COMPATIBLE WITH 74 SERIES 07
In-Stock: 3,115
3,115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1744 | $ 0.87 |
| 50+ | $ 0.1359 | $ 6.80 |
| 150+ | $ 0.1194 | $ 17.91 |
| 500+ | $ 0.0988 | $ 49.40 |
| 2,500+ | $ 0.0896 | $ 224.00 |
| 5,000+ | $ 0.0841 | $ 420.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74 Series | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | - | |
| Output Type | Open-drain | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 1 | |
| Propagation Delay | 6ns@6V,50pF | |
| Quiescent Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC07 is an high speed CMOS HEX OPEN DRAIN BUFFER fabricated with silicon gate C²MOS technology. The internal circuit is composed of 2 stages including buffer output, which enables high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge and transient excess voltage.
Features
AI Translation
- HIGH SPEED: tPD = 6ns (TYP.) at VCC = 6V
- LOW POWER DISSIPATION: ICC = 1 μA (MAX.) at TA = 25℃
- HIGH NOISE IMMUNITY: VNI_H = VNI_L = 28 % VCC (MIN.)
- WIDE OPERATING VOLTAGE RANGE: VCC (OPR) = 2V to 6V
- PIN AND FUNCTION COMPATIBLE WITH 74 SERIES 07
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



