LanTu Micro SSD0810-101MT
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | SSD0810-101MT |
| LCSC Part # | C5127610 |
| Package | SMD,13x9.4mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 220mΩ SMD,12.95x9.4mm |
| Description | 1.2A 100uH 220mΩ 2.5A ±20% SMD,13x9.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Package | SMD,13x9.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
135 
135
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2669 | $ 0.27 |
10+ | $ 0.2121 | $ 2.12 |
30+ | $ 0.1887 | $ 5.66 |
250+ | $ 0.1529 | $ 38.23 |
500+ | $ 0.1398 | $ 69.90 |
1,000+ | $ 0.132 | $ 132.00 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$