LanTu Micro SDRI74-680MT
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | SDRI74-680MT |
| LCSC Part # | C5127579 |
| Package | SMD,7.5x7.5mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 380mΩ SMD,7.5x7.5mm |
| Description | 690mA 68uH 380mΩ 1.08A Magnetic Shielded Inductor ±20% SMD,7.5x7.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Package | SMD,7.5x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1586 $ 0.0952 | $ 0.48 |
50+ | $ 0.1256 $ 0.0754 | $ 3.77 |
150+ | $ 0.1115 $ 0.0669 | $ 10.04 |
1,000+ | $ 0.0939 $ 0.0564 | $ 56.40 |
2,000+ | $ 0.086 $ 0.0516 | $ 103.20 |
5,000+ | $ 0.0813 $ 0.0488 | $ 244.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$