LanTu Micro SMS0420-220MT
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | SMS0420-220MT |
| LCSC Part # | C5127576 |
| Package | SMD,4.6x4.2mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 510mΩ SMD,4.6x4.2mm |
| Description | 22uH 510mΩ 1.5A Molded Inductor ±20% SMD,4.6x4.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Package | SMD,4.6x4.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1294 $ 0.0906 | $ 0.45 |
50+ | $ 0.1019 $ 0.0714 | $ 3.57 |
150+ | $ 0.0881 $ 0.0617 | $ 9.26 |
500+ | $ 0.0778 $ 0.0545 | $ 27.25 |
3,000+ | $ 0.0672 $ 0.0471 | $ 141.30 |
6,000+ | $ 0.0631 $ 0.0442 | $ 265.20 |
Standard Packaging 3000/Full
Reel | ||