LanTu Micro SNR6045-101MT
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | SNR6045-101MT |
| LCSC Part # | C5127421 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 562mΩ SMD,6x6mm |
| Description | 800mA 100uH 562mΩ 950mA Magnetic Shielded Inductor ±20% SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,025
1,025
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0722 $ 0.0578 | $ 0.29 |
50+ | $ 0.057 $ 0.0456 | $ 2.28 |
150+ | $ 0.0494 $ 0.0396 | $ 5.94 |
1,500+ | $ 0.0418 $ 0.0335 | $ 50.25 |
3,000+ | $ 0.0372 $ 0.0298 | $ 89.40 |
4,500+ | $ 0.0349 $ 0.0280 | $ 126.00 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$