LanTu Micro SDRH105R-470MT
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | SDRH105R-470MT |
| LCSC Part # | C5127303 |
| Package | SMD,10.5x10.3mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 122mΩ SMD,10.3x10.5mm |
| Description | 2.3A 47uH 2.35A 122mΩ Magnetic Shielded Inductor ±20% SMD,10.5x10.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Package | SMD,10.5x10.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
165
165
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1606 $ 0.1285 | $ 0.64 |
50+ | $ 0.1287 $ 0.1030 | $ 5.15 |
150+ | $ 0.115 $ 0.0920 | $ 13.80 |
800+ | $ 0.0941 $ 0.0753 | $ 60.24 |
2,400+ | $ 0.0865 $ 0.0692 | $ 166.08 |
4,800+ | $ 0.0819 $ 0.0656 | $ 314.88 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$