LanTu Micro SCD7850-471MT
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | SCD7850-471MT |
| LCSC Part # | C5127298 |
| Package | SMD,7.8x7mm |
| Customer # | |
| Key Attributes | FIXED IND 470uH 1.68Ω SMD,7.8x7mm |
| Description | 470uH Unshielded Inductor ±20% 400mA 1.68Ω SMD,7.8x7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Package | SMD,7.8x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
490 
490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0687 $ 0.0275 | $ 0.28 |
100+ | $ 0.0543 $ 0.0218 | $ 2.18 |
300+ | $ 0.047 $ 0.0188 | $ 5.64 |
1,000+ | $ 0.0398 $ 0.0160 | $ 16.00 |
5,000+ | $ 0.0354 $ 0.0142 | $ 71.00 |
10,000+ | $ 0.0332 $ 0.0133 | $ 133.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$