LanTu Micro SDRI127-150MT
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | SDRI127-150MT |
| LCSC Part # | C5127259 |
| Package | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 27mΩ SMD,12.5x12.5mm |
| Description | 4.5A 15uH 8A 27mΩ Magnetic Shielded Inductor ±20% SMD,12.5x12.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Package | SMD,12.5x12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,010
1,010
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2028 $ 0.1927 | $ 0.96 |
50+ | $ 0.1601 $ 0.1521 | $ 7.61 |
150+ | $ 0.1417 $ 0.1347 | $ 20.21 |
500+ | $ 0.1138 $ 0.1082 | $ 54.10 |
2,500+ | $ 0.1036 $ 0.0985 | $ 246.25 |
5,000+ | $ 0.0975 $ 0.0927 | $ 463.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$